Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC1669CS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1669CS5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1669CS5#TRPBF |
Description | IC DAC 10BIT TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1669CS5#TRPBF Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.2 |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Settling Time 30µs (Typ) | Supplier Device Package TSOT-23-5 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1663-1CS5#TRMPBF | Analog Devices Inc. | 463 | LTC1663-1CS5#TRMPBFCT-ND | 6,12000 € | Parametric Equivalent |
| LTC1663-1CS5#TRPBF | Analog Devices Inc. | 0 | 505-LTC1663-1CS5#TRPBFTR-ND | 3,49933 € | Parametric Equivalent |
| LTC1663-2CS5#TRMPBF | Analog Devices Inc. | 401 | LTC1663-2CS5#TRMPBFCT-ND | 6,12000 € | Parametric Equivalent |
| LTC1663-2CS5#TRPBF | Analog Devices Inc. | 0 | LTC1663-2CS5#TRPBF-ND | 3,49933 € | Parametric Equivalent |
| LTC1663CS5#TRMPBF | Analog Devices Inc. | 2.669 | LTC1663CS5#TRMPBFCT-ND | 6,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,18699 € | 7.967,48 € |
| Unit Price without VAT: | 3,18699 € |
|---|---|
| Unit Price with VAT: | 3,79252 € |


