Direct

LTC1667IG#TR | |
|---|---|
DigiKey Part Number | LTC1667IGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1667IG#TR |
Description | IC DAC 14BIT 28-SSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1667IG#TR Models |
Category | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 28-SSOP |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1667IG#TRPBF | Analog Devices Inc. | 0 | LTC1667IG#TRPBF-ND | 18,46972 € | Direct |


