Direct

LTC1664IN | |
|---|---|
DigiKey Part Number | LTC1664IN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1664IN |
Description | IC DAC 10BIT 16-PDIP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1664IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 10 | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


