Direct

LTC1663CS5#TR | |
|---|---|
DigiKey Part Number | LTC1663CS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1663CS5#TR |
Description | IC DAC 10BIT TSOT-23-5 |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1663CS5#TR Models |
Category | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Manufacturer Analog Devices Inc. | Supplier Device Package TSOT-23-5 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1663CS5#TRPBF | Analog Devices Inc. | 0 | 505-LTC1663CS5#TRPBFTR-ND | 3,52732 € | Direct |


