Direct

LTC1663-8IMS8#TR | |
|---|---|
DigiKey Part Number | LTC1663-8IMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1663-8IMS8#TR |
Description | IC DAC 10BIT 8-MSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1663-8IMS8#TR Models |
Category | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 8-MSOP |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1663-8IMS8#TRPBF | Analog Devices Inc. | 0 | LTC1663-8IMS8#TRPBF-ND | 3,84585 € | Direct |


