LTC1663-8CMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,46466 €
Datasheet
10 Bit Digital to Analog Converter 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1663-8CMS8#TR

DigiKey Part Number
LTC1663-8CMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1663-8CMS8#TR
Description
IC DAC 10BIT 8-MSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1663-8CMS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Manufacturer
Analog Devices Inc.
Supplier Device Package
8-MSOP
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Base Product Number
Number of Bits
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1663-8CMS8#TRPBFAnalog Devices Inc.0LTC1663-8CMS8#TRPBF-ND3,46466 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types