


LTC1663-2CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1663-2CS5#TRMPBFTR-ND - Tape & Reel (TR) LTC1663-2CS5#TRMPBFCT-ND - Cut Tape (CT) LTC1663-2CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1663-2CS5#TRMPBF |
Description | IC DAC 10BIT TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1663-2CS5#TRMPBF Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.2 |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Settling Time 30µs (Typ) | Supplier Device Package TSOT-23-5 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1663-1CS5#TRMPBF | Analog Devices Inc. | 463 | LTC1663-1CS5#TRMPBFCT-ND | 6,12000 € | Parametric Equivalent |
| LTC1663CS5#TRMPBF | Analog Devices Inc. | 2.669 | LTC1663CS5#TRMPBFCT-ND | 6,12000 € | Parametric Equivalent |
| LTC1669-1CS5#TRMPBF | Analog Devices Inc. | 40 | 505-LTC1669-1CS5#TRMPBFTR-ND | 3,36068 € | Parametric Equivalent |
| LTC1669CS5#TRMPBF | Analog Devices Inc. | 500 | LTC1669CS5#TRMPBFCT-ND | 5,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 4,71800 € | 47,18 € |
| 25 | 4,36680 € | 109,17 € |
| 100 | 3,98140 € | 398,14 € |
| 250 | 3,86200 € | 965,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,68674 € | 1.843,37 € |
| 1.000 | 3,59558 € | 3.595,58 € |
| 1.500 | 3,54991 € | 5.324,86 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

