8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP
High Speed Converters by Analog Devices

LTC1662IN8#PBF

DigiKey Part Number
505-LTC1662IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1662IN8#PBF
Description
IC DAC 10BIT V-OUT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1662IN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
750µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.8, ±0.12
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,68000 €8,68 €
105,89600 €58,96 €
504,72340 €236,17 €
1004,34920 €434,92 €
2503,98380 €995,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,68000 €
Unit Price with VAT:10,32920 €