LTC1660CGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.866
Unit Price: 17,14000 €
Datasheet
10 Bit Digital to Analog Converter 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1660CGN#TR

DigiKey Part Number
LTC1660CGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1660CGN#TR
Description
IC DAC 10BIT 16-SSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1660CGN#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
10
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types