LTC1658CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 324
Unit Price: 13,66000 €
Datasheet
14 Bit Digital to Analog Converter 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1658CS8

DigiKey Part Number
LTC1658CS8-ND
Manufacturer
Manufacturer Product Number
LTC1658CS8
Description
IC DAC 14BIT 8-SO
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1658CS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
8-SOIC (0.154", 3.90mm Width)
Manufacturer
Analog Devices Inc.
Supplier Device Package
8-SO
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Base Product Number
Number of Bits
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1658CS8#PBFAnalog Devices Inc.324505-LTC1658CS8#PBF-ND13,66000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types