Direct



LTC1655LCN8 | |
|---|---|
DigiKey Part Number | LTC1655LCN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1655LCN8 |
Description | IC DAC 16BIT 8-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1655LCN8 Models |
Category | Package / Case 8-DIP (0.300", 7.62mm) |
Manufacturer Analog Devices Inc. | Supplier Device Package 8-PDIP |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1655LCN8#PBF | Analog Devices Inc. | 11 | LTC1655LCN8#PBF-ND | 23,65000 € | Direct |


