Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC1650AIS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1650AIS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1650AIS#TRPBF |
Description | IC DAC 16BIT 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1650AIS#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.15 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Settling Time 4µs (Typ) | Supplier Device Package 16-SO |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1650AIS#PBF | Analog Devices Inc. | 183 | 505-LTC1650AIS#PBF-ND | 49,76000 € | Parametric Equivalent |
| LTC1650IS#PBF | Analog Devices Inc. | 0 | LTC1650IS#PBF-ND | 36,89000 € | Parametric Equivalent |
| LTC1650IS#TRPBF | Analog Devices Inc. | 0 | LTC1650IS#TRPBF-ND | 24,26899 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 33,41618 € | 83.540,45 € |
| Unit Price without VAT: | 33,41618 € |
|---|---|
| Unit Price with VAT: | 39,76525 € |


