Hot Swap Controller 2 Channel General Purpose 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 2 Channel General Purpose 8-SO
Introducing Power by Linear

LTC1647-1CS8#TRPBF

DigiKey Part Number
LTC1647-1CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1647-1CS8#TRPBF
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1647-1CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
2.7V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,87937 €12.198,42 €
Manufacturers Standard Package
Unit Price without VAT:4,87937 €
Unit Price with VAT:5,80645 €