


LTC1647-1CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1647-1CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1647-1CS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1647-1CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 6,66400 € | 66,64 € |
| 25 | 6,19280 € | 154,82 € |
| 100 | 5,67420 € | 567,42 € |
| 300 | 5,38487 € | 1.615,46 € |
| 500 | 5,27788 € | 2.638,94 € |
| 1.000 | 5,15523 € | 5.155,23 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |

