


LTC1646IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1646IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1646IGN#TRPBF |
Description | IC HOT SWAP CTRLR PCI 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel CompactPCI™ 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1646IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | CompactPCI™ | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3.3V, 5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,41356 € | 16.033,90 € |
| Unit Price without VAT: | 6,41356 € |
|---|---|
| Unit Price with VAT: | 7,63214 € |

