LTC1646CGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,55471 €
Datasheet
Hot Swap Controller 2 Channel CompactPCI™ 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1646CGN#TR

DigiKey Part Number
LTC1646CGNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1646CGN#TR
Description
IC CNTRLR HOTSWAP PCIDUAL 16SSOP
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel CompactPCI™ 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1646CGN#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
CompactPCI™
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 5V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.5 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types