LTC1645IS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 215
Unit Price: 12,22000 €
Datasheet
Hot Swap Controller, Sequencer 2 Channel General Purpose 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1645IS

DigiKey Part Number
LTC1645IS-ND
Manufacturer
Manufacturer Product Number
LTC1645IS
Description
IC CTRLR SEQ HOTSWAP DUAL 14SOIC
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 2 Channel General Purpose 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1645IS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller, Sequencer
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
UVLO
Programmable Features
Auto Retry, Circuit Breaker, Fault Timeout, Latched Fault, Slew Rate
Voltage - Supply
1.2V ~ 12V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.1 mA
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types