Direct

LTC1645CS8#TR | |
|---|---|
DigiKey Part Number | LTC1645CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1645CS8#TR |
Description | IC CTRLR SEQ HOTSWAP DUAL 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1645CS8#TR Models |
Category | Programmable Features Circuit Breaker, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.2V ~ 12V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply 1.1 mA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1645CS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1645CS8#TRPBFTR-ND | 5,72137 € | Direct |


