Direct

LTC1644CGN#TR | |
|---|---|
DigiKey Part Number | LTC1644CGNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1644CGN#TR |
Description | IC CONTROLLER HOT SWAP 20-SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 4 Channel CompactPCI™ 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1644CGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 4 | |
Internal Switch(s) | Both | |
Applications | CompactPCI™ | |
Features | Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 3.3V, 5V, ±12V | |
Current - Output (Max) | 100mA, 500mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


