


LTC1643AHCGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1643AHCGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1643AHCGN#PBF |
Description | IC HOT SWAP CTR MOTHERBRD 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 4 Channel Motherboard 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1643AHCGN#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V, 5V, ±12V |
Packaging Tube | Current - Output (Max) 200mA, 500mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) Both | Supplier Device Package 16-SSOP |
Applications Motherboard | Base Product Number |
Features Latched Fault, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,35400 € | 835,40 € |
| Unit Price without VAT: | 8,35400 € |
|---|---|
| Unit Price with VAT: | 9,94126 € |


