Direct

LTC1642IGN#TR | |
|---|---|
DigiKey Part Number | LTC1642IGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1642IGN#TR |
Description | IC CONTROLLER HOTSWAP ADJ 16SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel InfiniBand™ 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1642IGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | InfiniBand™ | |
Features | - | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, UVLO | |
Voltage - Supply | 2.97V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.25 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


