Hot Swap Controller 1 Channel InfiniBand™ 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel InfiniBand™ 16-SSOP
Introducing Power by Linear

LTC1642ACGN#PBF

DigiKey Part Number
505-LTC1642ACGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1642ACGN#PBF
Description
IC HOTSWAP CTR INFINIBAND 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel InfiniBand™ 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1642ACGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.97V ~ 16.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply
1.25 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-SSOP (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
16-SSOP
Applications
InfiniBand™
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
Tube
QuantityUnit PriceExt Price
1005,78140 €578,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,78140 €
Unit Price with VAT:6,87987 €