LTC1629IG-PG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 141
Unit Price: 21,60000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1629IG-PG

DigiKey Part Number
LTC1629IG-PG-ND
Manufacturer
Manufacturer Product Number
LTC1629IG-PG
Description
IC REG CTRLR BUCK 28SSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1629IG-PG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Manufacturer
Analog Devices Inc.
Frequency - Switching
220kHz
Series
Duty Cycle (Max)
99.5%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Phase Control, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Outputs
2
Supplier Device Package
28-SSOP
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1629IG-PG#PBFAnalog Devices Inc.141LTC1629IG-PG#PBF-ND21,60000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types