


LTC1628CG-PG#PBF | |
|---|---|
DigiKey Part Number | LTC1628CG-PG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1628CG-PG#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1628CG-PG#PBF Models |
Category | Frequency - Switching 220kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 10 | 10,15700 € | 101,57 € |
| 47 | 9,11021 € | 428,18 € |
| 141 | 8,59936 € | 1.212,51 € |
| 282 | 8,34933 € | 2.354,51 € |
| 517 | 8,16727 € | 4.222,48 € |
| 1.034 | 7,99374 € | 8.265,53 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |






