Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1609CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1609CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1609CG#TRPBF |
Description | IC ADC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1609CG#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 28-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8509IBDB | Texas Instruments | 398 | 296-18084-5-ND | 31,54000 € | Similar |
| ADS8509IBDBG4 | Texas Instruments | 0 | ADS8509IBDBG4-ND | 20,74560 € | Similar |
| ADS8509IBDBR | Texas Instruments | 0 | ADS8509IBDBR-ND | 15,08136 € | Similar |
| ADS8509IDB | Texas Instruments | 122 | 296-18086-5-ND | 26,20000 € | Similar |
| ADS8509IDBR | Texas Instruments | 0 | ADS8509IDBR-ND | 14,19789 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 25,68255 € | 51.365,10 € |
| Unit Price without VAT: | 25,68255 € |
|---|---|
| Unit Price with VAT: | 30,56223 € |


