LTC1608CG#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 28,28062 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1608CG#TR

DigiKey Part Number
LTC1608CG#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1608CG#TR
Description
IC ADC 16BIT 36-SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1608CG#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
±5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
500k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
36-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
36-SSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1608CG#TRPBFAnalog Devices Inc.0LTC1608CG#TRPBF-ND28,28062 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types