LTC1605CN#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: 48,37000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1605CN#PBF

DigiKey Part Number
LTC1605CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1605CN#PBF
Description
IC ADC 16BIT 28-PDIP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1605CN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-DIP (0.300", 7.62mm)
Input Type
Single Ended
Supplier Device Package
28-PDIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1605CG#PBFAnalog Devices Inc.21LTC1605CG#PBF-ND48,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes