LTC1605CG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 21
Unit Price: 437,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: 743,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 105
Unit Price: 341,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 196,03204 €
Datasheet

Similar


Texas Instruments
In Stock: 51
Unit Price: 238,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 133,41773 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 719
Unit Price: 173,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 89,54220 €
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1605CG

DigiKey Part Number
LTC1605CG-ND
Manufacturer
Manufacturer Product Number
LTC1605CG
Description
IC A/D CONV 16BIT SAMPLNG 28SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1605CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types