
LTC1605ACN | |
|---|---|
DigiKey Part Number | LTC1605ACN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1605ACN |
Description | IC ADC 16BIT 28-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 1 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

