LTC1605ACG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 164
Unit Price: 63,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9
Unit Price: 72,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 63
Unit Price: 29,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,38401 €
Datasheet

Similar


Texas Instruments
In Stock: 40
Unit Price: 20,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,28164 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 427
Unit Price: 15,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,57158 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1605ACG

DigiKey Part Number
LTC1605ACG-ND
Manufacturer
Manufacturer Product Number
LTC1605ACG
Description
IC ADC 16BIT 28-SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1605ACG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Single Ended
Supplier Device Package
28-SSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1605ACG#PBFAnalog Devices Inc.164LTC1605ACG#PBF-ND63,55000 €Direct
AD976BRSZAnalog Devices Inc.9505-AD976BRSZ-ND72,57000 €Similar
ADS8505IBDBTexas Instruments63296-18675-5-ND29,73000 €Similar
ADS8505IBDBRTexas Instruments0ADS8505IBDBR-ND19,38401 €Similar
ADS8515IBDBTexas Instruments40296-21985-5-ND20,73000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types