Direct
Similar
Similar
Similar
Similar
Similar
Similar

LTC1605-2CG#TR | |
|---|---|
DigiKey Part Number | LTC1605-2CG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1605-2CG#TR |
Description | IC ADC 16BIT 28-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1605-2CG#TR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1605-2CG#TRPBF | Analog Devices Inc. | 0 | LTC1605-2CG#TRPBF-ND | 32,54509 € | Direct |
| ADS8505IBDB | Texas Instruments | 63 | 296-18675-5-ND | 29,73000 € | Similar |
| ADS8505IBDBR | Texas Instruments | 0 | ADS8505IBDBR-ND | 19,38401 € | Similar |
| ADS8515IBDB | Texas Instruments | 40 | 296-21985-5-ND | 20,73000 € | Similar |
| ADS8515IBDBR | Texas Instruments | 0 | ADS8515IBDBR-ND | 11,28164 € | Similar |



