16 Bit Digital to Analog Converter 1 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 24-PDIP
High Speed Converters by Analog Devices

LTC1599ACN#PBF

DigiKey Part Number
505-LTC1599ACN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1599ACN#PBF
Description
IC DAC 16BIT 24-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1599ACN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.35, ±0.2
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
171,04000 €71,04 €
1557,73667 €866,05 €
3055,67000 €1.670,10 €
10552,81752 €5.545,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,04000 €
Unit Price with VAT:84,53760 €