



LTC1598LCG#PBF | |
|---|---|
DigiKey Part Number | LTC1598LCG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1598LCG#PBF |
Description | IC ADC 12BIT 24-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1598LCG#PBF Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 16.8k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 24-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1598CG#PBF | Analog Devices Inc. | 194 | LTC1598CG#PBF-ND | 16,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 10 | 13,03500 € | 130,35 € |
| 59 | 11,59424 € | 684,06 € |
| 118 | 11,19975 € | 1.321,57 € |
| 295 | 10,78329 € | 3.181,07 € |
| 531 | 10,56744 € | 5.611,31 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |


