Direct

LTC1597BIG | |
|---|---|
DigiKey Part Number | LTC1597BIG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1597BIG |
Description | IC DAC 16BIT 28-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1597BIG Models |
Category | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 28-SSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1597BIG#PBF | Analog Devices Inc. | 47 | LTC1597BIG#PBF-ND | 52,46000 € | Direct |


