LTC1597ACG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 173
Unit Price: 73,06000 €
Datasheet
16 Bit Digital to Analog Converter 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1597ACG

DigiKey Part Number
LTC1597ACG-ND
Manufacturer
Manufacturer Product Number
LTC1597ACG
Description
IC DAC 16BIT 28-SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1597ACG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
16
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types