


LTC1596BCSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1596BCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1596BCSW#PBF |
Description | IC DAC 16BIT 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1596BCSW#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SO |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,97000 € | 42,97 € |
| 10 | 35,26000 € | 352,60 € |
| 47 | 32,26681 € | 1.516,54 € |
| 141 | 30,80709 € | 4.343,80 € |
| 282 | 30,09294 € | 8.486,21 € |
| Unit Price without VAT: | 42,97000 € |
|---|---|
| Unit Price with VAT: | 51,13430 € |

