Direct

LTC1596AISW#TR | |
|---|---|
DigiKey Part Number | LTC1596AISW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1596AISW#TR |
Description | IC DAC 16BIT 16-SO |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1596AISW#TR Models |
Category | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 16-SO |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1596AISW#TRPBF | Analog Devices Inc. | 0 | LTC1596AISW#TRPBF-ND | 55,83512 € | Direct |


