


LTC1595CIS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1595CIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1595CIS8#PBF |
Description | IC DAC 16BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1595CIS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,00000 € | 41,00 € |
| 10 | 33,62200 € | 336,22 € |
| 25 | 31,77960 € | 794,49 € |
| 100 | 29,75500 € | 2.975,50 € |
| Unit Price without VAT: | 41,00000 € |
|---|---|
| Unit Price with VAT: | 48,79000 € |

