Direct



LTC1595ACN8 | |
|---|---|
DigiKey Part Number | LTC1595ACN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1595ACN8 |
Description | IC DAC 16BIT 8-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1595ACN8 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.35, ±0.2 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1595ACN8#PBF | Analog Devices Inc. | 0 | 505-LTC1595ACN8#PBF-ND | 48,41260 € | Direct |


