Direct

LTC1594LIS#TR | |
|---|---|
DigiKey Part Number | LTC1594LIS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1594LIS#TR |
Description | IC ADC 12BIT 16-SO |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1594LIS#TR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 16.8k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 16-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1594LIS#TRPBF | Analog Devices Inc. | 0 | LTC1594LIS#TRPBF-ND | 11,29238 € | Direct |


