


LTC1594LIS#PBF | |
|---|---|
DigiKey Part Number | LTC1594LIS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1594LIS#PBF |
Description | IC ADC 12BIT 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1594LIS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 16.8k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,09000 € | 18,09 € |
| 10 | 14,44700 € | 144,47 € |
| 50 | 12,99100 € | 649,55 € |
| 100 | 12,54040 € | 1.254,04 € |
| 250 | 12,06440 € | 3.016,10 € |
| 500 | 11,77764 € | 5.888,82 € |
| Unit Price without VAT: | 18,09000 € |
|---|---|
| Unit Price with VAT: | 21,52710 € |

