LTC1594IS#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 10,96348 €
Datasheet
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1594IS#TR

DigiKey Part Number
LTC1594IS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1594IS#TR
Description
IC ADC 12BIT 16-SO
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1594IS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
16.8k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types