Direct

LTC1592AIG#TR | |
|---|---|
DigiKey Part Number | LTC1592AIGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1592AIG#TR |
Description | IC DAC 16BIT 16-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1592AIG#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |



