Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



LTC1591CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1591CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1591CG#TRPBF |
Description | IC DAC 14BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1591CG#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1591-1CG#PBF | Analog Devices Inc. | 40 | LTC1591-1CG#PBF-ND | 27,55000 € | Parametric Equivalent |
| LTC1591-1CG#TRPBF | Analog Devices Inc. | 0 | LTC1591-1CG#TRPBF-ND | 17,83423 € | Parametric Equivalent |
| LTC1591CG#PBF | Analog Devices Inc. | 0 | LTC1591CG#PBF-ND | 20,27043 € | Parametric Equivalent |
| DAC8806IDB | Rochester Electronics, LLC | 15.782 | 2156-DAC8806IDB-ND | 8,03156 € | Similar |
| DAC8806IDBR | Texas Instruments | 5.057 | DAC8806IDBR-ND | 6,69711 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 17,83423 € | 35.668,46 € |
| Unit Price without VAT: | 17,83423 € |
|---|---|
| Unit Price with VAT: | 21,22273 € |



