


LTC1589CG | |
|---|---|
DigiKey Part Number | LTC1589CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1589CG |
Description | IC DAC 14BIT 16-SSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1589CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 2µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,76000 € | 27,76 € |
| 10 | 22,49400 € | 224,94 € |
| Unit Price without VAT: | 27,76000 € |
|---|---|
| Unit Price with VAT: | 33,03440 € |

