Direct

LTC1569IS8-6#TR | |
|---|---|
DigiKey Part Number | LTC1569IS8-6#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1569IS8-6#TR |
Description | IC FILTER 64KHZ LINEAR PHS 8SOIC |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 64kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1569IS8-6#TR Models |
Category | Number of Filters 1 |
Manufacturer Analog Devices Inc. | Filter Order 10th |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Linear Phase, Low Pass Switched Capacitor | Supplier Device Package 8-SO |
Frequency - Cutoff or Center 64kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1569IS8-6#TRPBF | Analog Devices Inc. | 979 | LTC1569IS8-6#TRPBFCT-ND | 18,37000 € | Direct |


