
LTC1569CS8-7#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1569CS8-7#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1569CS8-7#TRPBFCT-ND - Cut Tape (CT) 505-LTC1569CS8-7#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1569CS8-7#TRPBF |
Description | IC FILTER 300KHZ LINEAR PH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 300kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1569CS8-7#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Linear Phase, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 300kHz | |
Number of Filters | 1 | |
Filter Order | 10th | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,78000 € | 17,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,10150 € | 27.753,75 € |
| Unit Price without VAT: | 17,78000 € |
|---|---|
| Unit Price with VAT: | 21,15820 € |


