
LTC1564CG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1564CG#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1564CG#TRPBF |
Description | IC FILTR 150KHZ ANTIALIAS 16SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Filter IC Antialiasing 8th Order 150kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1564CG#TRPBF Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 10.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Filter Type Antialiasing | Supplier Device Package 16-SSOP |
Frequency - Cutoff or Center 150kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 14,09454 € | 28.189,08 € |
| Unit Price without VAT: | 14,09454 € |
|---|---|
| Unit Price with VAT: | 16,77250 € |


