Direct

LTC1563-2IGN | |
|---|---|
DigiKey Part Number | LTC1563-2IGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1563-2IGN |
Description | IC FILTER 256KHZ LOWPASS 16SSOP |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 256kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1563-2IGN Models |
Category | Filter Order 4th |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 11V, ±2.7V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 16-SSOP |
Frequency - Cutoff or Center 256kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1563-2IGN#PBF | Analog Devices Inc. | 322 | LTC1563-2IGN#PBF-ND | 6,42000 € | Direct |


