Direct

LTC1562IG-2 | |
|---|---|
DigiKey Part Number | LTC1562IG-2-ND |
Manufacturer | |
Manufacturer Product Number | LTC1562IG-2 |
Description | IC FILTER UNIVRSL RC QUAD 20SSOP |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time 8th Order 300kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1562IG-2 Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 10.5V, ±4.75V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Filter Type Universal, Continuous-Time | Supplier Device Package 20-SSOP |
Frequency - Cutoff or Center 300kHz | Base Product Number |
Number of Filters 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1562IG-2#PBF | Analog Devices Inc. | 211 | LTC1562IG-2#PBF-ND | 29,92000 € | Direct |


